Part Details for MJ49-62BB by Ratioplast Electronics
Overview of MJ49-62BB by Ratioplast Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJ49-62BB
MJ49-62BB CAD Models
MJ49-62BB Part Data Attributes
|
MJ49-62BB
Ratioplast Electronics
Buy Now
Datasheet
|
Compare Parts:
MJ49-62BB
Ratioplast Electronics
Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RATIOPLAST-ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.625 inch | |
Body Depth | 0.645 inch | |
Body Length | 0.53 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 15u inch | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for MJ49-62BB
This table gives cross-reference parts and alternative options found for MJ49-62BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ49-62BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MJS-166-S1S0-96/9CS | E-tec Interconnect Ltd | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Latch, Receptacle | MJ49-62BB vs MJS-166-S1S0-96/9CS |
3017060620 | W+P Products GmbH | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle | MJ49-62BB vs 3017060620 |
MJT-164-S1S1-95 | E-tec Interconnect Ltd | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | MJ49-62BB vs MJT-164-S1S1-95 |
3017060610 | W+P Products GmbH | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle | MJ49-62BB vs 3017060610 |
MJS-166-S3S0-96/7SS | E-tec Interconnect Ltd | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | MJ49-62BB vs MJS-166-S3S0-96/7SS |
MJ44-62AB | Ratioplast Electronics | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | MJ49-62BB vs MJ44-62AB |
CTJ-6-04-B-BK-P1 | Central Components Manufacturing | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | MJ49-62BB vs CTJ-6-04-B-BK-P1 |
MJM13-0606FX03B3-H | AUK Contractors Co Ltd | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | MJ49-62BB vs MJM13-0606FX03B3-H |
MJT-164-T1S0-97/R | GTK UK Ltd | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle | MJ49-62BB vs MJT-164-T1S0-97/R |
MJVW0606KX0618-2-H | AUK Contractors Co Ltd | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | MJ49-62BB vs MJVW0606KX0618-2-H |