There are no models available for this part yet.
Overview of MJ4030 by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MJ4030 by Central Semiconductor Corp
Part Data Attributes for MJ4030 by Central Semiconductor Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Part Package Code
|
TO-204AA
|
Package Description
|
TO-3, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
16 A
|
Collector-Emitter Voltage-Max
|
60 V
|
Configuration
|
DARLINGTON
|
DC Current Gain-Min (hFE)
|
1000
|
JEDEC-95 Code
|
TO-3
|
JESD-30 Code
|
O-MBFM-P2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
150 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Transistor Element Material
|
SILICON
|
Alternate Parts for MJ4030
This table gives cross-reference parts and alternative options found for MJ4030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ4030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDX68AR1 | Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, | TT Electronics Resistors | MJ4030 vs BDX68AR1 |
MJ11015 | 30A, 120V, PNP, Si, POWER TRANSISTOR, TO-3 | STMicroelectronics | MJ4030 vs MJ11015 |
MJ11033 | 50A, 120V, PNP, Si, POWER TRANSISTOR, TO-204AA, CASE 197A-05, TO-3, 2 PIN | onsemi | MJ4030 vs MJ11033 |
MJ11033G | 50 A, 120 V PNP Darlington Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY | onsemi | MJ4030 vs MJ11033G |
BDX84C | 10A, 100V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | MJ4030 vs BDX84C |
RCA9229A | 50A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AE | Intersil Corporation | MJ4030 vs RCA9229A |
MJ11015 | Power Bipolar Transistor, 30A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Central Semiconductor Corp | MJ4030 vs MJ11015 |
RCA9229A | Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AE, Metal, 2 Pin | Harris Semiconductor | MJ4030 vs RCA9229A |
BDX68A | Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, | TT Electronics Resistors | MJ4030 vs BDX68A |
MJ4032R1 | Power Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | MJ4030 vs MJ4032R1 |