Part Details for MJ15015G by onsemi
Overview of MJ15015G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJ15015G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5637
|
Newark | Bipolar (Bjt) Single Transistor, Audio, Npn, 120 V, 6 Mhz, 180 W, 15 A, 70 Rohs Compliant: Yes |Onsemi MJ15015G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 577 |
|
$3.6700 / $6.6700 | Buy Now |
DISTI #
61K0964
|
Newark | Bipolar Transistor, Npn, 120V, To-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:120V, Continuous Collector Current:15A, Power Dissipation:180W, Transistor Mounting:Through Hole, No. Of Pins:2Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi MJ15015G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 667 |
|
$4.5500 | Buy Now |
DISTI #
MJ15015GOS-ND
|
DigiKey | TRANS NPN 120V 15A TO204 Min Qty: 1 Lead time: 15 Weeks Container: Tray |
247 In Stock |
|
$3.2555 / $6.6900 | Buy Now |
DISTI #
MJ15015G
|
Avnet Americas | Transistor GP BJT NPN 120V 15A 2-Pin TO-3 Tray - Trays (Alt: MJ15015G) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$3.0984 / $3.6981 | Buy Now |
DISTI #
61K0964
|
Avnet Americas | Transistor GP BJT NPN 120V 15A 2-Pin TO-3 Tray - Bulk (Alt: 61K0964) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 92 Partner Stock |
|
$5.1200 / $6.9600 | Buy Now |
DISTI #
38K5637
|
Avnet Americas | Transistor GP BJT NPN 120V 15A 2-Pin TO-3 Tray - Bulk (Alt: 38K5637) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$5.1200 / $6.9600 | Buy Now |
DISTI #
863-MJ15015G
|
Mouser Electronics | Bipolar Transistors - BJT 15A 120V 180W NPN RoHS: Compliant | 4511 |
|
$3.3300 / $6.6900 | Buy Now |
DISTI #
70099993
|
RS | ON Semi NPN Bipolar Transistor 15 A 120 V 2-Pin TO-204AA | ON Semiconductor MJ15015G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9900 / $6.6500 | RFQ |
|
Future Electronics | MJ Series 120 V 15 A NPN Complementary Silicon High Power Transistor - TO-204AA RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Tray | 0Tray |
|
$3.2700 / $3.4700 | Buy Now |
DISTI #
MJ15015G
|
TME | Transistor: NPN, bipolar, 120V, 15A, 180W, TO3 Min Qty: 1 | 0 |
|
$4.7100 / $7.1200 | RFQ |
Part Details for MJ15015G
MJ15015G CAD Models
MJ15015G Part Data Attributes:
|
MJ15015G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJ15015G
onsemi
15 A, 120 V, NPN Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-204 (TO-3) | |
Package Description | ROHS COMPLIANT, CASE 1-07, TO-3, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 1-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 180 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.8 MHz |
Alternate Parts for MJ15015G
This table gives cross-reference parts and alternative options found for MJ15015G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ15015G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ15015 | 15A, 120V, PNP, Si, POWER TRANSISTOR, TO-204AA, CASE 1-07, TO-3, 2 PIN | onsemi | MJ15015G vs MJ15015 |