Part Details for MJ15011 by New Jersey Semiconductor Products Inc
Overview of MJ15011 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MJ15011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-204AA | 8334 |
|
$4.2000 / $12.0000 | Buy Now |
Part Details for MJ15011
MJ15011 CAD Models
MJ15011 Part Data Attributes:
|
MJ15011
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
MJ15011
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 250V 10A 3-Pin(2+Tab) TO-204 Tray
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON |