-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 A, 120 V PNP Darlington Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5632
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -120 V, 200 W, -30 A, 1000 Rohs Compliant: Yes |Onsemi MJ11015G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1210 |
|
$5.4600 / $8.6500 | Buy Now |
DISTI #
26K4504
|
Newark | Bipolar Transistor, Pnp, -120V, To-204, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:120V, Power Dissipation Pd:200W, Dc Collector Current:30A, Rf Transistor Case:To-3, No. Of Pins:2Pins, Dc Current Gain Hfe:1000Hfe Rohs Compliant: Yes |Onsemi MJ11015G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1210 |
|
$5.4600 / $8.6500 | Buy Now |
DISTI #
MJ11015GOS-ND
|
DigiKey | TRANS PNP DARL 120V 30A TO204 Min Qty: 1 Lead time: 11 Weeks Container: Tray |
928 In Stock |
|
$4.3289 / $8.2500 | Buy Now |
DISTI #
MJ11015G
|
Avnet Americas | Trans Darlington PNP 120V 30A 3-Pin(2+Tab) TO-204 Tray - Trays (Alt: MJ11015G) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Tray | 11900 Factory Stock |
|
$4.2942 / $5.1254 | Buy Now |
DISTI #
863-MJ11015G
|
Mouser Electronics | Darlington Transistors 30A 120V Bipolar Power PNP RoHS: Compliant | 591 |
|
$4.7200 / $6.9300 | Buy Now |
|
Future Electronics | MJ Series 120 V 30 A PNP High Current Darlington Silicon Transistor TO-204AA RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks Container: Tray | 100Tray |
|
$4.4900 / $4.7700 | Buy Now |
|
Onlinecomponents.com | 30 A, 120 V PNP Darlington Bipolar Power Transistor RoHS: Compliant |
435 In Stock |
|
$4.2100 / $5.1700 | Buy Now |
DISTI #
83594456
|
Verical | Trans Darlington PNP 120V 30A 200000mW 3-Pin(2+Tab) TO-3 Tray Min Qty: 10 Package Multiple: 5 Date Code: 2425 | Americas - 435 |
|
$5.0353 / $6.0824 | Buy Now |
DISTI #
MJ11015
|
TME | Transistor: PNP, bipolar, Darlington, 120V, 30A, 200W, TO3 Min Qty: 1 | 76 |
|
$6.2900 / $10.0100 | Buy Now |
DISTI #
MJ11015G
|
Avnet Silica | Trans Darlington PNP 120V 30A 3-Pin(2+Tab) TO-204 Tray (Alt: MJ11015G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Silica - 100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJ11015G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJ11015G
onsemi
30 A, 120 V PNP Darlington Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-204 (TO-3) | |
Package Description | CASE 1-07, TO-3, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 1-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |