Part Details for MJ10041 by New Jersey Semiconductor Products Inc
Overview of MJ10041 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJ10041
MJ10041 CAD Models
MJ10041 Part Data Attributes
|
MJ10041
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
MJ10041
New Jersey Semiconductor Products Inc
Trans Darlington NPN 400V 40A 3-Pin(2+Tab) TO-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON |
Alternate Parts for MJ10041
This table gives cross-reference parts and alternative options found for MJ10041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ10041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ10045 | Trans Darlington NPN 400V 40A 3-Pin(2+Tab) TO-3 | New Jersey Semiconductor Products Inc | MJ10041 vs MJ10045 |
MJ10023 | Trans Darlington NPN 400V 40A 3-Pin(2+Tab) TO-3 | New Jersey Semiconductor Products Inc | MJ10041 vs MJ10023 |