Part Details for MJ02-100RFT-1AE by Japan Aviation Electronics Industry Limited
Overview of MJ02-100RFT-1AE by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJ02-100RFT-1AE
MJ02-100RFT-1AE CAD Models
MJ02-100RFT-1AE Part Data Attributes
|
MJ02-100RFT-1AE
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
MJ02-100RFT-1AE
Japan Aviation Electronics Industry Limited
Board Connector, 100 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MJ02-100RFT-1AE
This table gives cross-reference parts and alternative options found for MJ02-100RFT-1AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ02-100RFT-1AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50731-525H | Board Connector, 100 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | MJ02-100RFT-1AE vs 50731-525H |
50736-F255 | Board Connector, 100 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | MJ02-100RFT-1AE vs 50736-F255 |
51967-30010000AALF | Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | MJ02-100RFT-1AE vs 51967-30010000AALF |
50731-125F | Board Connector, 100 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | MJ02-100RFT-1AE vs 50731-125F |
50642-1025FE | Board Connector, 100 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | MJ02-100RFT-1AE vs 50642-1025FE |
51967-30010000CALF | Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | MJ02-100RFT-1AE vs 51967-30010000CALF |
50003-3025F | Board Connector, 100 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | MJ02-100RFT-1AE vs 50003-3025F |
50736-3025F | Board Connector, 100 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | MJ02-100RFT-1AE vs 50736-3025F |
5646243-2 | 100 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | MJ02-100RFT-1AE vs 5646243-2 |
50023-7100E | Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | MJ02-100RFT-1AE vs 50023-7100E |