Part Details for MJ-11V2GYA0-H301 by Elec & Eltek
Overview of MJ-11V2GYA0-H301 by Elec & Eltek
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-013 | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS | |
HPH3-0138L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS | |
HPH3-0138LD | Coilcraft Inc | General Purpose Inductor, 23.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for MJ-11V2GYA0-H301
MJ-11V2GYA0-H301 CAD Models
MJ-11V2GYA0-H301 Part Data Attributes
|
MJ-11V2GYA0-H301
Elec & Eltek
Buy Now
Datasheet
|
Compare Parts:
MJ-11V2GYA0-H301
Elec & Eltek
Telecom and Datacom Connector, MJ11V-01B
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E & E MAGNETIC PRODUCTS LTD | |
Package Description | MJ11V-01B | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR |
Alternate Parts for MJ-11V2GYA0-H301
This table gives cross-reference parts and alternative options found for MJ-11V2GYA0-H301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ-11V2GYA0-H301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJR11V2GYA0-H301 | Telecom and Datacom Connector, MJ11V-01B, ROHS COMPLIANT | Elec & Eltek | MJ-11V2GYA0-H301 vs MJR11V2GYA0-H301 |