Part Details for MJ-11U2NNA0-G110 by Elec & Eltek
Overview of MJ-11U2NNA0-G110 by Elec & Eltek
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1527G-110LF | Renesas Electronics Corporation | Video Clock Synthesizer | |
8N4Q001EG-1102CDI | Renesas Electronics Corporation | Quad-Frequency Programmable XO | |
1527G-110LFT | Renesas Electronics Corporation | Video Clock Synthesizer |
Part Details for MJ-11U2NNA0-G110
MJ-11U2NNA0-G110 CAD Models
MJ-11U2NNA0-G110 Part Data Attributes
|
MJ-11U2NNA0-G110
Elec & Eltek
Buy Now
Datasheet
|
Compare Parts:
MJ-11U2NNA0-G110
Elec & Eltek
Telecom and Datacom Connector, MJ11U-01B
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E & E MAGNETIC PRODUCTS LTD | |
Package Description | MJ11U-01B | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR |
Alternate Parts for MJ-11U2NNA0-G110
This table gives cross-reference parts and alternative options found for MJ-11U2NNA0-G110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ-11U2NNA0-G110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJR11U2NNA0-G110 | Telecom and Datacom Connector, MJ11U-01B, ROHS COMPLIANT | Elec & Eltek | MJ-11U2NNA0-G110 vs MJR11U2NNA0-G110 |