There are no models available for this part yet.
Overview of MIT-076-04-L-D by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MIT-076-04-L-D by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MIT-076-04-L-D
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 152 POS 0.64mm Solder ST Thru-Hole/SMD - Trays (Alt: MIT-076-04-L-D) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
RFQ | ||
DISTI #
200-MIT07604LD
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$23.7000 / $29.3000 | Order Now | |
Onlinecomponents.com | 0.635 mm Mixed Technology High-Speed Terminal Strip | 0 |
|
$12.8200 / $31.0700 | Buy Now | ||
DISTI #
000000000001322375
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Terminal Strip | 0 |
|
Buy Now | ||
Master Electronics | 0.635 mm Mixed Technology High-Speed Terminal Strip | 0 |
|
$12.8200 / $31.0700 | Buy Now |
CAD Models for MIT-076-04-L-D by Samtec Inc
Part Data Attributes for MIT-076-04-L-D by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.635 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
152
|
Alternate Parts for MIT-076-04-L-D
This table gives cross-reference parts and alternative options found for MIT-076-04-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIT-076-04-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AW-76-03-G-D-145-130 | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MIT-076-04-L-D vs AW-76-03-G-D-145-130 |
AW-76-03-G-D-142-115 | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MIT-076-04-L-D vs AW-76-03-G-D-142-115 |
MIT-076-02-F-D | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | MIT-076-04-L-D vs MIT-076-02-F-D |
MIT-076-05-F-D | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MIT-076-04-L-D vs MIT-076-05-F-D |
MIT-076-04-F-D | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MIT-076-04-L-D vs MIT-076-04-F-D |
MIT-076-01-F-D | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | MIT-076-04-L-D vs MIT-076-01-F-D |
AW-76-03-G-D-122-175 | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | MIT-076-04-L-D vs AW-76-03-G-D-122-175 |
MIT-076-06-L-D | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MIT-076-04-L-D vs MIT-076-06-L-D |
MIT-076-02-L-D | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | MIT-076-04-L-D vs MIT-076-02-L-D |
MIT-076-06-F-D | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MIT-076-04-L-D vs MIT-076-06-F-D |