MIPS2520D1R5
FDK Corporation
Description: General Purpose Inductor, 1.6uH, 30%, 1 Element, SMD, 1008, CHIP, 1008, LEAD FREE

Overview of MIPS2520D1R5 by FDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for MIPS2520D1R5 by FDK Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   1803
  • 1 $8.4600
  • 193 $4.6530
  • 431 $4.2300
$4.2300 / $8.4600 Buy Now

CAD Models for MIPS2520D1R5 by FDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIPS2520D1R5 by FDK Corporation

MIPS2520D1R5
FDK Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FDK CORP
Package Description
1008
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1008
DC Resistance
0.1 Ω
Inductance-Nom (L)
1.6 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Current-Max
1.2 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
DCR IS MEASURED AT 30% TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
30%
Want to compare parts?
  1. MIPS2520D1R5
    FDK Corporation
    General Purpose Inductor, 1.6uH, 30%, 1 Element, SMD, 1008, CHIP, 1008, LEAD FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIPS2520D1R5 by FDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIPS2520D1R5 by FDK Corporation

  • Please alert me when MIPS2520D1R5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MIPS2520D1R5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIPS2520D1R5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MIPS2520D1R5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIPS2520D1R5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIPS2520D1R5 by FDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: