Part Details for MIP30WB10M32N83A1 by Amphenol Positronic
Overview of MIP30WB10M32N83A1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIP30WB10M32N83A1
MIP30WB10M32N83A1 CAD Models
MIP30WB10M32N83A1 Part Data Attributes
|
MIP30WB10M32N83A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MIP30WB10M32N83A1
Amphenol Positronic
Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MIP30WB10F32N83A1 | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MIP30WB10M32N83A1
This table gives cross-reference parts and alternative options found for MIP30WB10M32N83A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIP30WB10M32N83A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCIM30W15M9400A1 | Rectangular Power Connector, 30 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | MIP30WB10M32N83A1 vs PCIM30W15M9400A1 |
PCIM30W15RM400C1/AA | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | MIP30WB10M32N83A1 vs PCIM30W15RM400C1/AA |
MIP30WB10M93082C1 | Rectangular Power Connector, 30 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | MIP30WB10M32N83A1 vs MIP30WB10M93082C1 |
MIP30WB10M42N83A2 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Amphenol Positronic | MIP30WB10M32N83A1 vs MIP30WB10M42N83A2 |
HPMC-114-01-TM-D-02 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Samtec Inc | MIP30WB10M32N83A1 vs HPMC-114-01-TM-D-02 |
PCIM30W15M9300C1/AA | Rectangular Power Connector, 30 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | MIP30WB10M32N83A1 vs PCIM30W15M9300C1/AA |
PCIM30W15M300A2 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Amphenol Positronic | MIP30WB10M32N83A1 vs PCIM30W15M300A2 |
GFSH624M93H | Rectangular Power Connector, 30 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | MIP30WB10M32N83A1 vs GFSH624M93H |
MIP30WB10M42N82C1 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Amphenol Positronic | MIP30WB10M32N83A1 vs MIP30WB10M42N82C1 |
MIP30WB10M32N82C2 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Amphenol Positronic | MIP30WB10M32N83A1 vs MIP30WB10M32N82C2 |