-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, Surface Mount, CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K8016
|
Newark | Fuse, Ptc Reset, 6V, 1.5A, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch Minismdc Series, Voltage Rating:6Vdc, Holding Current:1.5A, Trip Current:3A, Time To Trip:0.5S, Current Rating Max:100A, Length:4.73Mm Rohs Compliant: Yes |Littelfuse MINISMDC150F-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 845 |
|
$0.2060 / $0.4610 | Buy Now |
DISTI #
04H6749
|
Newark | Fuse, Ptc Reset, 6V, 1.5A, 1812, Full Reel, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch Minismdc Series, Voltage Rating:6Vdc, Holding Current:1.5A, Trip Current:3A, Time To Trip:0.5S, Current Rating Max:100A Rohs Compliant: Yes |Littelfuse MINISMDC150F-2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1700 / $0.1760 | Buy Now |
DISTI #
42M2344
|
Newark | Polyswitch, Smd, 1812, 1.5A, Thermistor Mounting:Smd, Product Range:Polyswitch Minismdc Series, Holding Current:1.5A, Tripping Current:3A, Voltage Rating:6Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse MINISMDC150F-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2060 / $0.4610 | Buy Now |
DISTI #
MINISMDC150F-2CT-ND
|
DigiKey | PTC RESET FUSE 6V 1.5A 1812 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8328 In Stock |
|
$0.1736 / $0.4700 | Buy Now |
DISTI #
650-MINISMDC150F-2
|
Mouser Electronics | Resettable Fuses - PPTC 1.5A 6V 100A Imax RoHS: Compliant | 13578 |
|
$0.1730 / $0.4500 | Buy Now |
|
Future Electronics | MINISMDC Series 1812 6 V 1.5 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 2000Reel |
|
$0.1910 / $0.2050 | Buy Now |
|
Future Electronics | MINISMDC Series 1812 6 V 1.5 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1700 / $0.1850 | Buy Now |
|
Future Electronics | MINISMDC Series 1812 6 V 1.5 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1700 / $0.1850 | Buy Now |
|
Bristol Electronics | 132 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 1572 |
|
$0.3480 / $0.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MINISMDC150F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MINISMDC150F-2
Littelfuse Inc
PTC Thermistor, Surface Mount, CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:0.11 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.48 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 6 V |