Part Details for MINIBENDR-12HT by HUBER+SUHNER
Overview of MINIBENDR-12HT by HUBER+SUHNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2312HTS8-14#TRPBF | Analog Devices | 14-B, 500ksps Serial Smpl ADC | |
LTC2912HTS8-3#TRPBF | Analog Devices | 1x UV/OV V Mon | |
LTC2312HTS8-12#TRPBF | Analog Devices | 12-B, 500ksps Serial Smpl ADC |
Price & Stock for MINIBENDR-12HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | minibend R-12HT - SMA (male) - SMA (male) - ruggedized - lead-free solder - 50 Ohm - 24 GHz - 12 in - 304.8 mm RoHS: Compliant | 0 |
|
$40.2700 / $98.9000 | Buy Now |
Part Details for MINIBENDR-12HT
MINIBENDR-12HT CAD Models
MINIBENDR-12HT Part Data Attributes
|
MINIBENDR-12HT
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
MINIBENDR-12HT
HUBER+SUHNER
Cable Assembly
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER SILVER | |
Connector Side1 | SMA PLUG | |
Connector Side2 | SMA PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 2.5 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |