Part Details for MINI9EF43000C1P31.2 by ATI Electronique & Interconnecxions
Overview of MINI9EF43000C1P31.2 by ATI Electronique & Interconnecxions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MINI9EF43000C1P31.2
MINI9EF43000C1P31.2 CAD Models
MINI9EF43000C1P31.2 Part Data Attributes
|
MINI9EF43000C1P31.2
ATI Electronique & Interconnecxions
Buy Now
Datasheet
|
Compare Parts:
MINI9EF43000C1P31.2
ATI Electronique & Interconnecxions
Board Connector, 43 Contact(s), 2 Row(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ATI-INTERCO | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 43 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MINI9EF43000C1P31.2
This table gives cross-reference parts and alternative options found for MINI9EF43000C1P31.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MINI9EF43000C1P31.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67898-643LF | Board Connector, 43 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | MINI9EF43000C1P31.2 vs 67898-643LF |
1470692-2 | Rcpt,2mm,44p,20key,VRT,MT,30AU | TE Connectivity | MINI9EF43000C1P31.2 vs 1470692-2 |
62527-002 | Board Connector, 43 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | MINI9EF43000C1P31.2 vs 62527-002 |
67898-443LF | Board Connector, 43 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | MINI9EF43000C1P31.2 vs 67898-443LF |
MINI9EF43000V1TS31.2 | Board Connector, 43 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | ATI Electronique & Interconnecxions | MINI9EF43000C1P31.2 vs MINI9EF43000V1TS31.2 |
222YL43M11 | Board Connector, 43 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | MINI9EF43000C1P31.2 vs 222YL43M11 |
90920-002 | Board Connector, 43 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | MINI9EF43000C1P31.2 vs 90920-002 |
89950-002 | Board Connector, 43 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | MINI9EF43000C1P31.2 vs 89950-002 |
222R43M11 | Board Connector, 43 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | NICOMATIC | MINI9EF43000C1P31.2 vs 222R43M11 |
222T43M16 | Board Connector, 43 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | NICOMATIC | MINI9EF43000C1P31.2 vs 222T43M16 |