Part Details for MINI-BAT/12DC/2.6AH by Phoenix Contact
Overview of MINI-BAT/12DC/2.6AH by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Healthcare
Renewable Energy
Price & Stock for MINI-BAT/12DC/2.6AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9318
|
Newark | Power Supply Accessory, Battery Module, 12V, 2.6Ah Rohs Compliant: Yes |Phoenix Contact MINI-BAT/12DC/2.6AH (Alternate Part Number: 4046356476485 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$268.6400 / $379.0200 | Buy Now |
|
Onlinecomponents.com | Energy storage device - lead AGM - VRLA technology - 12 V DC - 2.6 Ah. RoHS: Compliant | 0 |
|
$249.0400 / $274.8900 | Buy Now |
|
Master Electronics | Energy storage device - lead AGM - VRLA technology - 12 V DC - 2.6 Ah. RoHS: Compliant | 0 |
|
$249.0400 / $274.8900 | Buy Now |
Part Details for MINI-BAT/12DC/2.6AH
MINI-BAT/12DC/2.6AH CAD Models
MINI-BAT/12DC/2.6AH Part Data Attributes:
|
MINI-BAT/12DC/2.6AH
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
MINI-BAT/12DC/2.6AH
Phoenix Contact
Secondary Battery,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.2 | |
HTS Code | 8507.80.82.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | EAC | |
Battery Chemistry | ABSORBENT GLASS MAT | |
Battery Type | SECONDARY | |
Capacity | 2.6 Ah | |
Height | 130 mm | |
Length | 110 mm | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Packing Method | BULK | |
Terminal Type | LEAD | |
Voltage | 12 V | |
Weight | 1700 g | |
Width | 52 mm |