MIN02-002EC201K-F
Cornell Dubilier Electronics Inc
Description: Mica Capacitor, Multilayer, Mica, 300V, 10% +Tol, 10% -Tol, -20/+100ppm/Cel TC, 0.0002uF, 3121,

Overview of MIN02-002EC201K-F by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MIN02-002EC201K-F by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIN02-002EC201K-F by Cornell Dubilier Electronics Inc

MIN02-002EC201K-F
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 3121
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.20
Capacitance
0.0002 µF
Capacitor Type
MICA CAPACITOR
Dielectric Material
MICA
Height
3.18 mm
JESD-609 Code
e4
Length
5.54 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
300 V
Surface Mount
YES
Temperature Characteristics Code
E
Temperature Coefficient
-20/+100ppm/Cel ppm/°C
Terminal Finish
Silver (Ag)
Terminal Shape
GULL WING
Width
5.26 mm
Want to compare parts?
  1. MIN02-002EC201K-F
    Cornell Dubilier Electronics Inc
    Mica Capacitor, Multilayer, Mica, 300V, 10% +Tol, 10% -Tol, -20/+100ppm/Cel TC, 0.0002uF, 3121,
    VS

Alternate Parts for MIN02-002EC201K-F

This table gives cross-reference parts and alternative options found for MIN02-002EC201K-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIN02-002EC201K-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIN02-002EC201K Mica Capacitor, Multilayer, Mica, 300V, 10% +Tol, 10% -Tol, -20/+100ppm/Cel TC, 0.0002uF, 3121, Cornell Dubilier Electronics Inc MIN02-002EC201K-F vs MIN02-002EC201K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIN02-002EC201K-F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIN02-002EC201K-F by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of MIN02-002EC201K-F would you like to use for your alert(s)?
  • Please alert me when MIN02-002EC201K-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIN02-002EC201K-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIN02-002EC201K-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIN02-002EC201K-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIN02-002EC201K-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIN02-002EC201K-F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: