Part Details for MIMXRT555SFFOCR by NXP Semiconductors
Results Overview of MIMXRT555SFFOCR by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIMXRT555SFFOCR Information
MIMXRT555SFFOCR by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MIMXRT555SFFOCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7682
|
Newark | I.mxrt500,fowlp, sec, b2/ Reel Rohs Compliant: Yes |Nxp MIMXRT555SFFOCR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.6300 | Buy Now |
DISTI #
568-MIMXRT555SFFOCRCT-ND
|
DigiKey | IC MCU 32BIT 192KB ROM 249FOWLP Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$15.3249 / $25.4100 | Buy Now |
DISTI #
MIMXRT555SFFOCR
|
Avnet Americas | MCU 32-Bit i.MX RT500 ARM Cortex-M33 RISC 512MB Flash 249-Pin FOWLP - Tape and Reel (Alt: MIMXRT555S... more Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$7.3014 / $7.5575 | Buy Now |
DISTI #
771-MIMXRT555SFFOCR
|
Mouser Electronics | ARM Microcontrollers - MCU i.MXRT500,FOWLP,Sec,B2 RoHS: Compliant | 0 |
|
$11.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks Container: Reel |
0 Reel |
|
$8.0100 | Buy Now |
DISTI #
MIMXRT555SFFOCR
|
Avnet Silica | MCU 32Bit iMX RT500 ARM CortexM33 RISC 512MB Flash 249Pin FOWLP (Alt: MIMXRT555SFFOCR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIMXRT555SFFOCR
|
EBV Elektronik | MCU 32Bit iMX RT500 ARM CortexM33 RISC 512MB Flash 249Pin FOWLP (Alt: MIMXRT555SFFOCR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | EBV - 2000 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1536 |
|
RFQ |