MIMX8MM5DVTLZCA
NXP Semiconductors
Description: Multifunction Peripheral, CMOS, PBGA486

Overview of MIMX8MM5DVTLZCA by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MIMX8MM5DVTLZCA by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 85AK8825
Newark Mscale 845S 14X14Fcbga/ Tray Rohs Compliant: Yes |Nxp MIMX8MM5DVTLZCA RoHS: Compliant Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $25.8700
  • 250 $25.1300
$25.1300 / $25.8700 Buy Now
DISTI # 568-MIMX8MM5DVTLZCA-ND
DigiKey IC Min Qty: 1 Lead time: 16 Weeks Container: Tray 152
In Stock
  • 1 $36.2000
  • 10 $33.3830
  • 25 $31.8828
  • 152 $28.5070
  • 304 $27.1941
$27.1941 / $36.2000 Buy Now
DISTI # MIMX8MM5DVTLZCA
Avnet Americas Microprocessor, i.MX 8M Mini QuadLite, 1.8GHz, 64bit, 805mV-1.05V, 4 Core, 0°C to 95°C, FCBGA-486 - Trays (Alt: MIMX8MM5DVTLZCA) Min Qty: 152 Package Multiple: 152 Lead time: 16 Weeks, 0 Days Container: Tray 0
  • 152 $27.5092
$27.5092 Buy Now
DISTI # MIMX8MM5DVTLZCA
Avnet Americas Microprocessor, i.MX 8M Mini QuadLite, 1.8GHz, 64bit, 805mV-1.05V, 4 Core, 0°C to 95°C, FCBGA-486 - Trays (Alt: MIMX8MM5DVTLZCA) Min Qty: 152 Package Multiple: 152 Lead time: 16 Weeks, 0 Days Container: Tray 0
  • 152 $27.5092
$27.5092 Buy Now
DISTI # 771-MIMX8MM5DVTLZCA
Mouser Electronics Microprocessors - MPU mScale 845S 14X14FCBGA RoHS: Compliant 152
  • 1 $41.4100
  • 10 $33.2100
  • 100 $28.3600
  • 250 $27.0500
$27.0500 / $41.4100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 152 Package Multiple: 152 Lead time: 16 Weeks Container: Tray 0
Tray
  • 152 $24.6400
$24.6400 Buy Now

CAD Models for MIMX8MM5DVTLZCA by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MIMX8MM5DVTLZCA by NXP Semiconductors

MIMX8MM5DVTLZCA
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
LFBGA, BGA486,27X27,20
Reach Compliance Code
unknown
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Factory Lead Time
16 Weeks
Samacsys Manufacturer
NXP
JESD-30 Code
S-PBGA-B486
JESD-609 Code
e2
Length
14 mm
Moisture Sensitivity Level
3
Number of Terminals
486
Operating Temperature-Max
95 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA486,27X27,20
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.25 mm
Supply Voltage-Max
1.05 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
14 mm
uPs/uCs/Peripheral ICs Type
SoC
Want to compare parts?
  1. MIMX8MM5DVTLZCA
    NXP Semiconductors
    Multifunction Peripheral, CMOS, PBGA486
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIMX8MM5DVTLZCA by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIMX8MM5DVTLZCA by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MIMX8MM5DVTLZCA would you like to use for your alert(s)?
  • Please alert me when MIMX8MM5DVTLZCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIMX8MM5DVTLZCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIMX8MM5DVTLZCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIMX8MM5DVTLZCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIMX8MM5DVTLZCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIMX8MM5DVTLZCA by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: