Part Details for MIL4203B03CSDF2X1K3025 by ITT Interconnect Solutions
Overview of MIL4203B03CSDF2X1K3025 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIL4203B03CSDF2X1K3025
MIL4203B03CSDF2X1K3025 CAD Models
MIL4203B03CSDF2X1K3025 Part Data Attributes
|
MIL4203B03CSDF2X1K3025
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MIL4203B03CSDF2X1K3025
ITT Interconnect Solutions
Rotary Switch, 3 Positions, DP3T, Latched, 0.02A, 50VDC, Solder Terminal, Screw Driver Slot Shaft Type Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SCREW DRIVER SLOT SHAFT TYPE | |
Body Breadth | 17.78 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 71.12 mm | |
Contact (AC) Max Rating R Load | .02A@50VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@50VDC | |
Contact Voltage(AC)-Max | 50 V | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 20000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for MIL4203B03CSDF2X1K3025
This table gives cross-reference parts and alternative options found for MIL4203B03CSDF2X1K3025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL4203B03CSDF2X1K3025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL4203B03CSDF2X1K3025 | ROTARY SWITCH-3POSITIONS, DP3T, LATCHED, 0.02A, 50VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | MIL4203B03CSDF2X1K3025 vs MIL4203B03CSDF2X1K3025 |