Part Details for MIL4106B06CSDF2X1K18025 by C&K
Overview of MIL4106B06CSDF2X1K18025 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for MIL4106B06CSDF2X1K18025
MIL4106B06CSDF2X1K18025 CAD Models
MIL4106B06CSDF2X1K18025 Part Data Attributes
|
MIL4106B06CSDF2X1K18025
C&K
Buy Now
Datasheet
|
Compare Parts:
MIL4106B06CSDF2X1K18025
C&K
ROTARY SWITCH-6POSITIONS, SP6T, LATCHED, 0.02A, 50VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SCREW DRIVER SLOT SHAFT TYPE | |
Body Breadth | 17.78 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 71.12 mm | |
Contact (AC) Max Rating R Load | .02A@50VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@50VDC | |
Contact Voltage(AC)-Max | 50 V | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 20000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |