MIL2402B02CAD25
Description: ROTARY SWITCH-2POSITIONS, 4PDT, LATCHED, 0.02A, 50VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT

Overview of MIL2402B02CAD25 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

CAD Models for MIL2402B02CAD25 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIL2402B02CAD25 by C&K

MIL2402B02CAD25
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.20
Actuator Type
SHAFT TYPE
Body Breadth
17.78 mm
Body Height
12 mm
Body Length or Diameter
40.56 mm
Contact (AC) Max Rating R Load
.02A@50VAC
Contact Current(AC)-Max
0.02 A
Contact Current(DC)-Max
0.02 A
Contact (DC) Max Rating R Load
.02A@50VDC
Contact Voltage(AC)-Max
50 V
Contact Voltage(DC)-Max
50 V
Electrical Life
20000 Cycle(s)
Indexing Angle
30 deg
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT-THREADED
Number of Positions
2
Number of Switch Sections
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Surface Mount
NO
Switch Action
LATCHED
Switch Function
4PDT
Switch Type
ROTARY SWITCH
Terminal Finish
Gold (Au)
Termination Type
SOLDER
Want to compare parts?
  1. MIL2402B02CAD25
    C&K
    ROTARY SWITCH-2POSITIONS, 4PDT, LATCHED, 0.02A, 50VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIL2402B02CAD25 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIL2402B02CAD25 by C&K

Select Manufacturer
Which Manufacturer of MIL2402B02CAD25 would you like to use for your alert(s)?
  • Please alert me when MIL2402B02CAD25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIL2402B02CAD25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIL2402B02CAD25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIL2402B02CAD25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIL2402B02CAD25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIL2402B02CAD25 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: