Part Details for MIL-PRF-39014/052087 by Kyocera AVX Components
Overview of MIL-PRF-39014/052087 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part Details for MIL-PRF-39014/052087
MIL-PRF-39014/052087 CAD Models
MIL-PRF-39014/052087 Part Data Attributes
|
MIL-PRF-39014/052087
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MIL-PRF-39014/052087
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | CERAMIC | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for MIL-PRF-39014/052087
This table gives cross-reference parts and alternative options found for MIL-PRF-39014/052087. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-PRF-39014/052087, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR14BX563KR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | MIL-PRF-39014/052087 vs CKR14BX563KR |
MIL-PRF-39014/052687 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | MIL-PRF-39014/052087 vs MIL-PRF-39014/052687 |
MIL-PRF-39014/052287 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | MIL-PRF-39014/052087 vs MIL-PRF-39014/052287 |
M39014/05-2887 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | MIL-PRF-39014/052087 vs M39014/05-2887 |
MIL-PRF-39014/052887 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | MIL-PRF-39014/052087 vs MIL-PRF-39014/052887 |
M39014/05-2287 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | MIL-PRF-39014/052087 vs M39014/05-2287 |
CKR14BX563KS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | MIL-PRF-39014/052087 vs CKR14BX563KS |
M39014/05-2887 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | MIL-PRF-39014/052087 vs M39014/05-2887 |
M39014/05-2687 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | MIL-PRF-39014/052087 vs M39014/05-2687 |
M39014/05-2287 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | MIL-PRF-39014/052087 vs M39014/05-2287 |