Part Details for MIL-C-83517/9-32003 by MACOM
Overview of MIL-C-83517/9-32003 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2150A-C | Analog Devices | 28V, 5A MIL-STD-1275D Surge St | |
AD2S80ASD | Analog Devices | 8 ARC MIN MIL TEMP R/D IC | |
AD2S80AUD | Analog Devices | 2 ARC MIN MIL TEMP R/D IC |
Part Details for MIL-C-83517/9-32003
MIL-C-83517/9-32003 CAD Models
MIL-C-83517/9-32003 Part Data Attributes
|
MIL-C-83517/9-32003
MACOM
Buy Now
Datasheet
|
Compare Parts:
MIL-C-83517/9-32003
MACOM
RF SMA Connector, Female, Panel Mount, Receptacle
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:MIL-C-83517/9 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |
Alternate Parts for MIL-C-83517/9-32003
This table gives cross-reference parts and alternative options found for MIL-C-83517/9-32003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-C-83517/9-32003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-C-83517/9-32003 | RF SMA Connector, Female, Receptacle | Midwest Microwave | MIL-C-83517/9-32003 vs MIL-C-83517/9-32003 |