Part Details for MIL-C-55302/62LD17L by Winchester Interconnect
Overview of MIL-C-55302/62LD17L by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIL-C-55302/62LD17L
MIL-C-55302/62LD17L CAD Models
MIL-C-55302/62LD17L Part Data Attributes
|
MIL-C-55302/62LD17L
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
MIL-C-55302/62LD17L
Winchester Interconnect
Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-C-55302/62 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDERLESS | |
Total Number of Contacts | 17 |
Alternate Parts for MIL-C-55302/62LD17L
This table gives cross-reference parts and alternative options found for MIL-C-55302/62LD17L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-C-55302/62LD17L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-C-55302/62-D17M | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | MIL-C-55302/62LD17L vs MIL-C-55302/62-D17M |
MIL-C-55302/62-F17S | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | MIL-C-55302/62LD17L vs MIL-C-55302/62-F17S |
MIL-C-55302/62LF17M | 17 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | Micross Components | MIL-C-55302/62LD17L vs MIL-C-55302/62LF17M |
MIL-C-55302/62-D17S | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | MIL-C-55302/62LD17L vs MIL-C-55302/62-D17S |
MIL-C-55302/62-F17S | 17 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | Micross Components | MIL-C-55302/62LD17L vs MIL-C-55302/62-F17S |
UMR017MF6KM | 17 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | Micross Components | MIL-C-55302/62LD17L vs UMR017MF6KM |
MIL-C-55302/62LD17H | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | MIL-C-55302/62LD17L vs MIL-C-55302/62LD17H |
UMR017MF6KL | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | MIL-C-55302/62LD17L vs UMR017MF6KL |
UMR017MF6KM | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | MIL-C-55302/62LD17L vs UMR017MF6KM |
MIL-C-55302/62-F17L | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | MIL-C-55302/62LD17L vs MIL-C-55302/62-F17L |