Part Details for MIL-C-55302/62LC27H by Micross Components
Overview of MIL-C-55302/62LC27H by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MIL-C-55302/62LC27H
MIL-C-55302/62LC27H CAD Models
MIL-C-55302/62LC27H Part Data Attributes
|
MIL-C-55302/62LC27H
Micross Components
Buy Now
Datasheet
|
Compare Parts:
MIL-C-55302/62LC27H
Micross Components
27 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-C-55302/62 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 |
Alternate Parts for MIL-C-55302/62LC27H
This table gives cross-reference parts and alternative options found for MIL-C-55302/62LC27H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-C-55302/62LC27H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQ-127-38-G-S-011 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | MIL-C-55302/62LC27H vs ESQ-127-38-G-S-011 |
801-93-027-10-012 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | MIL-C-55302/62LC27H vs 801-93-027-10-012 |
MIL-C-55302/62-B27M | 27 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | MIL-C-55302/62LC27H vs MIL-C-55302/62-B27M |
316-87-127-41-013101 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | MIL-C-55302/62LC27H vs 316-87-127-41-013101 |
90639-027LF | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | MIL-C-55302/62LC27H vs 90639-027LF |
801-43-027-10-002000 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | MIL-C-55302/62LC27H vs 801-43-027-10-002000 |
76318-127 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | MIL-C-55302/62LC27H vs 76318-127 |
316-83-127-41-018101 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | MIL-C-55302/62LC27H vs 316-83-127-41-018101 |
77424-427 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | MIL-C-55302/62LC27H vs 77424-427 |
68685-227LF | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 27 positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | MIL-C-55302/62LC27H vs 68685-227LF |