Part Details for MIL-C-55302/62LC18L by Micross Components
Overview of MIL-C-55302/62LC18L by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part Details for MIL-C-55302/62LC18L
MIL-C-55302/62LC18L CAD Models
MIL-C-55302/62LC18L Part Data Attributes
|
MIL-C-55302/62LC18L
Micross Components
Buy Now
Datasheet
|
Compare Parts:
MIL-C-55302/62LC18L
Micross Components
18 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-C-55302/62 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for MIL-C-55302/62LC18L
This table gives cross-reference parts and alternative options found for MIL-C-55302/62LC18L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-C-55302/62LC18L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-11-1184 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | MIL-C-55302/62LC18L vs 26-11-1184 |
CMS18S-D5M16 | Board Connector, 18 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | MIL-C-55302/62LC18L vs CMS18S-D5M16 |
CMS18S-L5T912 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MIL-C-55302/62LC18L vs CMS18S-L5T912 |
1-147720-7 | 18 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | MIL-C-55302/62LC18L vs 1-147720-7 |
XARP-18V | Board Connector, 18 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | MIL-C-55302/62LC18L vs XARP-18V |
71956-418 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | MIL-C-55302/62LC18L vs 71956-418 |
55319-418 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | MIL-C-55302/62LC18L vs 55319-418 |
95071-118 | Board Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | MIL-C-55302/62LC18L vs 95071-118 |
100F-118-2101 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Methode Electronics Inc | MIL-C-55302/62LC18L vs 100F-118-2101 |
CMS18S-05M35 | Board Connector, 18 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | MIL-C-55302/62LC18L vs CMS18S-05M35 |