Part Details for MIL-C-55302/62LC17S by Winchester Interconnect
Overview of MIL-C-55302/62LC17S by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part Details for MIL-C-55302/62LC17S
MIL-C-55302/62LC17S CAD Models
MIL-C-55302/62LC17S Part Data Attributes
|
MIL-C-55302/62LC17S
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
MIL-C-55302/62LC17S
Winchester Interconnect
Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-C-55302/62 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |
Alternate Parts for MIL-C-55302/62LC17S
This table gives cross-reference parts and alternative options found for MIL-C-55302/62LC17S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-C-55302/62LC17S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-C-55302/62-B17L | 17 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | MIL-C-55302/62LC17S vs MIL-C-55302/62-B17L |
MIL-C-55302/62-B17M | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | MIL-C-55302/62LC17S vs MIL-C-55302/62-B17M |
76308-917LF | Dubox® 2.54mm, Board to Board Connector, 17 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | Amphenol Communications Solutions | MIL-C-55302/62LC17S vs 76308-917LF |
89885-317LF | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | MIL-C-55302/62LC17S vs 89885-317LF |
90147-2417 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | MIL-C-55302/62LC17S vs 90147-2417 |
PS-17SD-S4TS1-3 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | MIL-C-55302/62LC17S vs PS-17SD-S4TS1-3 |
76308-917LF | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | MIL-C-55302/62LC17S vs 76308-917LF |
1-87879-2 | 17 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | MIL-C-55302/62LC17S vs 1-87879-2 |
89885-317LF | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | MIL-C-55302/62LC17S vs 89885-317LF |
68684-217LF | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MIL-C-55302/62LC17S vs 68684-217LF |