Part Details for MIL-C-55302/62-F37H by Winchester Interconnect
Overview of MIL-C-55302/62-F37H by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIL-C-55302/62-F37H
MIL-C-55302/62-F37H CAD Models
MIL-C-55302/62-F37H Part Data Attributes
|
MIL-C-55302/62-F37H
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
MIL-C-55302/62-F37H
Winchester Interconnect
Board Connector, 37 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-C-55302/62 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDERLESS | |
Total Number of Contacts | 37 |
Alternate Parts for MIL-C-55302/62-F37H
This table gives cross-reference parts and alternative options found for MIL-C-55302/62-F37H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-C-55302/62-F37H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68684-637LF | Board Connector, 37 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | MIL-C-55302/62-F37H vs 68684-637LF |
CMS37S-B5M02 | Board Connector, 37 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | MIL-C-55302/62-F37H vs CMS37S-B5M02 |
3-147730-5 | CONNECTOR, 37 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | MIL-C-55302/62-F37H vs 3-147730-5 |
CMS37S-G5T93 | Board Connector, 37 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MIL-C-55302/62-F37H vs CMS37S-G5T93 |
CMS37S-D5M03 | Board Connector, 37 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | MIL-C-55302/62-F37H vs CMS37S-D5M03 |
MIL-C-55302/62-B37H | Board Connector, 37 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | MIL-C-55302/62-F37H vs MIL-C-55302/62-B37H |
MIL-C-55302/62LD37S | Board Connector, 37 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | MIL-C-55302/62-F37H vs MIL-C-55302/62LD37S |
CMS37S-D5M15 | Board Connector, 37 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | MIL-C-55302/62-F37H vs CMS37S-D5M15 |
CMS37S-05S16 | Board Connector, 37 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | MIL-C-55302/62-F37H vs CMS37S-05S16 |
68684-637LF | Board Connector, 37 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MIL-C-55302/62-F37H vs 68684-637LF |