Part Details for MIL-C-55302/62-C29L by Winchester Interconnect
Overview of MIL-C-55302/62-C29L by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part Details for MIL-C-55302/62-C29L
MIL-C-55302/62-C29L CAD Models
MIL-C-55302/62-C29L Part Data Attributes
|
MIL-C-55302/62-C29L
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
MIL-C-55302/62-C29L
Winchester Interconnect
Board Connector, 29 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-C-55302/62 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 |
Alternate Parts for MIL-C-55302/62-C29L
This table gives cross-reference parts and alternative options found for MIL-C-55302/62-C29L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-C-55302/62-C29L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-C-55302/62-E29L | Board Connector, 29 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | MIL-C-55302/62-C29L vs MIL-C-55302/62-E29L |
5R29 | Board Connector, 29 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Lumberg Connect GmbH | MIL-C-55302/62-C29L vs 5R29 |
UMR029MF3KH | Board Connector, 29 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | MIL-C-55302/62-C29L vs UMR029MF3KH |
BL1125429Z | Board Connector, 29 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | MIL-C-55302/62-C29L vs BL1125429Z |
ESQT-129-02-M-S-309 | Board Connector, 29 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | MIL-C-55302/62-C29L vs ESQT-129-02-M-S-309 |
UMR029MF3KM | 29 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | MIL-C-55302/62-C29L vs UMR029MF3KM |
MIL-C-55302/62-F29L | 29 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | Micross Components | MIL-C-55302/62-C29L vs MIL-C-55302/62-F29L |
MIL-C-55302/62LA29H | 29 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | MIL-C-55302/62-C29L vs MIL-C-55302/62LA29H |
MIL-C-55302/62-C29L | 29 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | MIL-C-55302/62-C29L vs MIL-C-55302/62-C29L |
MCC-6212906 | Board Connector, 29 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Harwin | MIL-C-55302/62-C29L vs MCC-6212906 |