There are no models available for this part yet.
Overview of MIL-C-55302/62-C27M by Micross Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
CAD Models for MIL-C-55302/62-C27M by Micross Components
Part Data Attributes for MIL-C-55302/62-C27M by Micross Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROSS COMPONENTS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: MIL-C-55302/62
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
27
|
Alternate Parts for MIL-C-55302/62-C27M
This table gives cross-reference parts and alternative options found for MIL-C-55302/62-C27M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-C-55302/62-C27M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-9912706 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | MIL-C-55302/62-C27M vs M20-9912706 |
UMR027MF4KM | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | MIL-C-55302/62-C27M vs UMR027MF4KM |
316-87-127-41-007101 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | MIL-C-55302/62-C27M vs 316-87-127-41-007101 |
801-44-027-10-002000 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | MIL-C-55302/62-C27M vs 801-44-027-10-002000 |
MIL-C-55302/62LC27L | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | MIL-C-55302/62-C27M vs MIL-C-55302/62LC27L |
316-83-127-41-009101 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | MIL-C-55302/62-C27M vs 316-83-127-41-009101 |
76326-227 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | MIL-C-55302/62-C27M vs 76326-227 |
7-147720-6 | 27 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE's AMP | MIL-C-55302/62-C27M vs 7-147720-6 |
66951-Y27LF | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MIL-C-55302/62-C27M vs 66951-Y27LF |
76323-427 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | MIL-C-55302/62-C27M vs 76323-427 |