MIL-C-55302/62-A18H
Description: 18 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Overview of MIL-C-55302/62-A18H by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MIL-C-55302/62-A18H by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIL-C-55302/62-A18H by Micross Components

MIL-C-55302/62-A18H
Micross Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: MIL-C-55302/62; PANEL MOUNTABLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
18
Want to compare parts?
  1. MIL-C-55302/62-A18H
    Micross Components
    18 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
    VS

Alternate Parts for MIL-C-55302/62-A18H

This table gives cross-reference parts and alternative options found for MIL-C-55302/62-A18H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-C-55302/62-A18H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10032480-018LF Board Connector, 18 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE Amphenol FCi MIL-C-55302/62-A18H vs 10032480-018LF
51763-101800CB Board Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi MIL-C-55302/62-A18H vs 51763-101800CB
517.220.003.018 Board Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket ODU Steckverbindungssysteme Gmbh & Co Kg MIL-C-55302/62-A18H vs 517.220.003.018
MIL-C-55302/62LF18H 18 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS Micross Components MIL-C-55302/62-A18H vs MIL-C-55302/62LF18H
77793-318 Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions MIL-C-55302/62-A18H vs 77793-318
1-164749-7 18 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE Connectivity MIL-C-55302/62-A18H vs 1-164749-7
CMS18S-G5M22 Board Connector, 18 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc MIL-C-55302/62-A18H vs CMS18S-G5M22
SSM-118-LM-SV-BE-P-TR Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc MIL-C-55302/62-A18H vs SSM-118-LM-SV-BE-P-TR
22-45-6186 Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, IDC Terminal Molex MIL-C-55302/62-A18H vs 22-45-6186
UMR018MF4KH Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Winchester Interconnect MIL-C-55302/62-A18H vs UMR018MF4KH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIL-C-55302/62-A18H by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIL-C-55302/62-A18H by Micross Components

  • Please alert me when MIL-C-55302/62-A18H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MIL-C-55302/62-A18H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIL-C-55302/62-A18H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MIL-C-55302/62-A18H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIL-C-55302/62-A18H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIL-C-55302/62-A18H by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: