Part Details for MIL-C-55302/55LA54L by Winchester Interconnect
Overview of MIL-C-55302/55LA54L by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part Details for MIL-C-55302/55LA54L
MIL-C-55302/55LA54L CAD Models
MIL-C-55302/55LA54L Part Data Attributes
|
MIL-C-55302/55LA54L
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
MIL-C-55302/55LA54L
Winchester Interconnect
Board Connector, 54 Contact(s), 2 Row(s), Female, Solder Terminal, Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-55302/55, PANEL MOUNTABLE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 54 |
Alternate Parts for MIL-C-55302/55LA54L
This table gives cross-reference parts and alternative options found for MIL-C-55302/55LA54L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-C-55302/55LA54L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WTA54SACJTL | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | MIL-C-55302/55LA54L vs WTA54SACJTL |
MIL-C-55302/55-A54L | Board Connector, 54 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Solder Terminal, Locking, Socket | Winchester Interconnect | MIL-C-55302/55LA54L vs MIL-C-55302/55-A54L |
M55302/55-A54L | Board Connector, 54 Contact(s), 2 Row(s), Female, Solder Terminal, Plug, | IEH Corp | MIL-C-55302/55LA54L vs M55302/55-A54L |