There are no models available for this part yet.
Overview of MIL-C-39014/22-1079 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
CAD Models for MIL-C-39014/22-1079 by Kyocera AVX Components
Part Data Attributes for MIL-C-39014/22-1079 by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2609
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
3.25 mm
|
Length
|
6.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
DIP
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-C-39014
|
Size Code
|
2609
|
Surface Mount
|
NO
|
Terminal Shape
|
FLAT
|
Width
|
2.34 mm
|
Alternate Parts for MIL-C-39014/22-1079
This table gives cross-reference parts and alternative options found for MIL-C-39014/22-1079. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-C-39014/22-1079, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-C-39014/22-3479 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.015uF, 2609, | Kyocera AVX Components | MIL-C-39014/22-1079 vs MIL-C-39014/22-3479 |
MIL-C-39014/22-0779 | Ceramic Capacitor, Ceramic, 50V, 0.0033% +Tol, 0.0033% -Tol, 0.015uF, 2609 | Kyocera AVX Components | MIL-C-39014/22-1079 vs MIL-C-39014/22-0779 |
MIL-C-39014/22-0179 | Ceramic Capacitor, Ceramic, 50V, 0.0033% +Tol, 0.0033% -Tol, 0.015uF, 2609 | Kyocera AVX Components | MIL-C-39014/22-1079 vs MIL-C-39014/22-0179 |
MIL-C-39014/22-4079 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.015uF, 2609, | Kyocera AVX Components | MIL-C-39014/22-1079 vs MIL-C-39014/22-4079 |
MIL-C-39014/22-3179 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.015uF, 2609, | Kyocera AVX Components | MIL-C-39014/22-1079 vs MIL-C-39014/22-3179 |
MIL-C-39014/22-3779 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.015uF, 2609, | Kyocera AVX Components | MIL-C-39014/22-1079 vs MIL-C-39014/22-3779 |