Datasheets
MIL-C-39014/22-0268 by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, 0.001uF, 2609,

Part Details for MIL-C-39014/22-0268 by Kyocera AVX Components

Overview of MIL-C-39014/22-0268 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MD28F020-12/R Rochester Electronics LLC 28F020 - 256K X 8 Flash, Mil Temp
COM1553A/B Rochester Electronics LLC COM1553A/B - Mil-Std-1553B Smart Controller
MD28F020-90/R Rochester Electronics LLC 28F020 - 256K X 8 Flash, Mil Temp

Part Details for MIL-C-39014/22-0268

MIL-C-39014/22-0268 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MIL-C-39014/22-0268 Part Data Attributes

MIL-C-39014/22-0268 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
MIL-C-39014/22-0268 Kyocera AVX Components Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, 0.001uF, 2609,
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2609
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 3.94 mm
Length 6.6 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style DIP
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-C-39014
Size Code 2609
Surface Mount NO
Terminal Shape FLAT
Width 2.34 mm

Alternate Parts for MIL-C-39014/22-0268

This table gives cross-reference parts and alternative options found for MIL-C-39014/22-0268. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-C-39014/22-0268, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MIL-C-39014/22-3868 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, 0.001uF, 2609, Kyocera AVX Components MIL-C-39014/22-0268 vs MIL-C-39014/22-3868
MIL-C-39014/22-3568 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, 0.001uF, 2609, Kyocera AVX Components MIL-C-39014/22-0268 vs MIL-C-39014/22-3568
MIL-C-39014/22-1168 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, 0.001uF, 2609, Kyocera AVX Components MIL-C-39014/22-0268 vs MIL-C-39014/22-1168
MIL-C-39014/22-3268 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, 0.001uF, 2609, Kyocera AVX Components MIL-C-39014/22-0268 vs MIL-C-39014/22-3268
MIL-C-39014/22-4168 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, 0.001uF, 2609, Kyocera AVX Components MIL-C-39014/22-0268 vs MIL-C-39014/22-4168
MIL-C-39014/22-0568 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, 0.001uF, 2609, Kyocera AVX Components MIL-C-39014/22-0268 vs MIL-C-39014/22-0568

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIL-C-39014/22-0268 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIL-C-39014/22-0268 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of MIL-C-39014/22-0268 would you like to use for your alert(s)?
  • Please alert me when MIL-C-39014/22-0268 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIL-C-39014/22-0268 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIL-C-39014/22-0268 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIL-C-39014/22-0268 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIL-C-39014/22-0268.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIL-C-39014/22-0268 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: