Part Details for MIL-A-3933/25-67 by TE Connectivity
Overview of MIL-A-3933/25-67 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MIL-A-3933/25-67
MIL-A-3933/25-67 CAD Models
MIL-A-3933/25-67 Part Data Attributes
|
MIL-A-3933/25-67
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MIL-A-3933/25-67
TE Connectivity
RF/MICROWAVE FIXED ATTENUATOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Construction | COAXIAL | |
RF/Microwave Device Type | FIXED ATTENUATOR |
Alternate Parts for MIL-A-3933/25-67
This table gives cross-reference parts and alternative options found for MIL-A-3933/25-67. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-A-3933/25-67, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3933/25-67N | Fixed Attenuator, 0MHz Min, 18000MHz Max, | Spectrum Control | MIL-A-3933/25-67 vs M3933/25-67N |
M3933/25-67N | Fixed Attenuator, 0MHz Min, 18000MHz Max, | Cinch Connectivity Solutions | MIL-A-3933/25-67 vs M3933/25-67N |
M3933/25-67S | Fixed Attenuator, 0MHz Min, 18000MHz Max, | Spectrum Control | MIL-A-3933/25-67 vs M3933/25-67S |
M3933/25-67S | Fixed Attenuator, 0MHz Min, 18000MHz Max, | Cinch Connectivity Solutions | MIL-A-3933/25-67 vs M3933/25-67S |