Part Details for MIL-A-3933/25-66 by Midwest Microwave
Overview of MIL-A-3933/25-66 by Midwest Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part Details for MIL-A-3933/25-66
MIL-A-3933/25-66 CAD Models
MIL-A-3933/25-66 Part Data Attributes
|
MIL-A-3933/25-66
Midwest Microwave
Buy Now
Datasheet
|
Compare Parts:
MIL-A-3933/25-66
Midwest Microwave
Fixed Attenuator, 0MHz Min, 18000MHz Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MIDWEST MICROWAVE | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Attenuation-Nom | 4 dB | |
Construction | COAXIAL | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR |
Alternate Parts for MIL-A-3933/25-66
This table gives cross-reference parts and alternative options found for MIL-A-3933/25-66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-A-3933/25-66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3933/25-66N | Fixed Attenuator, 0MHz Min, 18000MHz Max | Midwest Microwave | MIL-A-3933/25-66 vs M3933/25-66N |
M3933/25-66S | Fixed Attenuator, 0MHz Min, 18000MHz Max, | Cinch Connectivity Solutions | MIL-A-3933/25-66 vs M3933/25-66S |
M3933/25-66S | Fixed Attenuator, 0MHz Min, 18000MHz Max, | Spectrum Control | MIL-A-3933/25-66 vs M3933/25-66S |
ATT-0290-04-SMA-02 | Fixed Attenuator, 0MHz Min, 18000MHz Max, STAINLESS STEEL | Cinch Connectivity Solutions | MIL-A-3933/25-66 vs ATT-0290-04-SMA-02 |
M3933/25-66N | RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | MIL-A-3933/25-66 vs M3933/25-66N |
M3933/25-66S | RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | MIL-A-3933/25-66 vs M3933/25-66S |
ATT-0290-04-SMA-02 | RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR, STAINLESS STEEL | Artesyn Embedded Technologies | MIL-A-3933/25-66 vs ATT-0290-04-SMA-02 |
M3933/25-66S | 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR | Cobham RFMW Solutions | MIL-A-3933/25-66 vs M3933/25-66S |
M3933/25-66N | Fixed Attenuator, 0MHz Min, 18000MHz Max, | Spectrum Control | MIL-A-3933/25-66 vs M3933/25-66N |
ATT-0290-04-SMA-02 | Fixed Attenuator, 0MHz Min, 18000MHz Max, STAINLESS STEEL | Midwest Microwave | MIL-A-3933/25-66 vs ATT-0290-04-SMA-02 |