There are no models available for this part yet.
Overview of MIL-A-3933/16-41 by Vertiv Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
CAD Models for MIL-A-3933/16-41 by Vertiv Inc
Part Data Attributes for MIL-A-3933/16-41 by Vertiv Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EMERSON NETWORK POWER
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
SMA
|
Attenuation-Nom
|
17.5 dB
|
Construction
|
COAXIAL
|
Input Power-Max (CW)
|
2 dBm
|
Operating Frequency-Max
|
18000 MHz
|
Operating Frequency-Min
|
|
RF/Microwave Device Type
|
FIXED ATTENUATOR
|
Alternate Parts for MIL-A-3933/16-41
This table gives cross-reference parts and alternative options found for MIL-A-3933/16-41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-A-3933/16-41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3933/16-41S | Fixed Attenuator, 0MHz Min, 18000MHz Max, | Cinch Connectivity Solutions | MIL-A-3933/16-41 vs M3933/16-41S |
M3933/16-41S | 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR | Cobham RFMW Solutions | MIL-A-3933/16-41 vs M3933/16-41S |
M3933/16-41S | RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | MIL-A-3933/16-41 vs M3933/16-41S |
M3933/16-41N | Fixed Attenuator, 0MHz Min, 18000MHz Max | Midwest Microwave | MIL-A-3933/16-41 vs M3933/16-41N |
MIL-A-3933/16-41 | Fixed Attenuator, 0MHz Min, 18000MHz Max | Midwest Microwave | MIL-A-3933/16-41 vs MIL-A-3933/16-41 |
M3933/16-41N | RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | MIL-A-3933/16-41 vs M3933/16-41N |
M3933/16-41N | Fixed Attenuator, 0MHz Min, 18000MHz Max, | Cinch Connectivity Solutions | MIL-A-3933/16-41 vs M3933/16-41N |
M3933/16-41S | Fixed Attenuator, 0MHz Min, 18000MHz Max | Midwest Microwave | MIL-A-3933/16-41 vs M3933/16-41S |
MIL-A-3933/16-41 | RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | MIL-A-3933/16-41 vs MIL-A-3933/16-41 |
M3933/16-41S | Fixed Attenuator, 0MHz Min, 18000MHz Max, | Spectrum Control | MIL-A-3933/16-41 vs M3933/16-41S |