Part Details for MIEEE-P1394 by ERNI
Overview of MIEEE-P1394 by ERNI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74GTLP1394D | Texas Instruments | 2-Bit LVTTL-to-GTLP Adj-Edge-Rate Bus Xcvr w/Split LVTTL Port, Feedback Path, & Selectable Polarity 16-SOIC -40 to 85 | |
SN74GTLP1394PWR | Texas Instruments | 2-Bit LVTTL-to-GTLP Adj-Edge-Rate Bus Xcvr w/Split LVTTL Port, Feedback Path, & Selectable Polarity 16-TSSOP -40 to 85 | |
SN74GTLP1394PW | Texas Instruments | 2-Bit LVTTL-to-GTLP Adj-Edge-Rate Bus Xcvr w/Split LVTTL Port, Feedback Path, & Selectable Polarity 16-TSSOP -40 to 85 |
Part Details for MIEEE-P1394
MIEEE-P1394 CAD Models
MIEEE-P1394 Part Data Attributes
|
MIEEE-P1394
ERNI
Buy Now
Datasheet
|
Compare Parts:
MIEEE-P1394
ERNI
USB Connector, Female, Solder; Surface Mount Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERNI ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | MAX CONTACTS (SERIES)=12 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER; SURFACE MOUNT | |
UL Flammability Code | 94V-0 |