-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MICROSMD200F-2CT-ND
|
DigiKey | PTC RESET FUSE 6V 2A 1210 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2155 In Stock |
|
$0.2517 / $0.6800 | Buy Now |
DISTI #
650-MICROSMD200F-2
|
Mouser Electronics | Resettable Fuses - PPTC Polyswitch 4.2A RoHS: Compliant | 2314 |
|
$0.2880 / $0.6700 | Buy Now |
|
Future Electronics | PTC Resettable Fuse 2A(hold) 4A(trip) 6VDC 100A 0.8W 2.5s 0.02Ohm SMD Solder Pad RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 39000Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Future Electronics | PTC Resettable Fuse 2A(hold) 4A(trip) 6VDC 100A 0.8W 2.5s 0.02Ohm SMD Solder Pad RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 2000 |
|
$0.3802 / $1.4625 | Buy Now |
|
Quest Components | 1600 |
|
$0.4875 / $1.9500 | Buy Now | |
DISTI #
RF1512-000
|
TTI | Resettable Fuses - PPTC MICRO SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2520 / $0.2670 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1210 2A 6V | 0 |
|
$0.5741 / $0.6602 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MICROSMD200F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MICROSMD200F-2
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.17 mm | |
Package Length | 3.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.02 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |