-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Photomultiplier Sensors, J-Series (SiPM) 6 mm, 35 µm, TSV, ODCSP-36, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106266-6003501LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3ACP+12S+3ACP STB, Vertical, Header. | |
71600-350LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.) | |
10106268-6003501LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3ACP+12S+3ACP STB, Vertical, Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2897
|
Newark | J-Series 6Mm 35U Tsv/ Reel |Onsemi MICROFJ-60035-TSV-TR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4300 | Buy Now |
DISTI #
5556-MICROFJ-60035-TSV-TRCT-ND
|
DigiKey | SENSOR PHOTODIODE 420NM 36WBGA Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4968 In Stock |
|
$24.2875 / $43.5800 | Buy Now |
DISTI #
MICROFJ-60035-TSV-
|
Avnet Americas | J-SERIES 6MM 35U TSV - Tape and Reel (Alt: MICROFJ-60035-TSV-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$24.6761 / $26.4248 | Buy Now |
DISTI #
863-MFJ60035TSVTR
|
Mouser Electronics | Photodiodes J-SERIES 6MM 35U TSV RoHS: Compliant | 0 |
|
$25.0200 | Order Now |
|
Onlinecomponents.com | Silicon Photomultiplier Sensors, J-Series (SiPM) 6 mm, 35 µm, TSV | 0 |
|
$24.6300 / $72.2800 | Buy Now |
DISTI #
MICROFJ-60035-TSV-TR
|
Avnet Silica | J-SERIES 6MM 35U TSV (Alt: MICROFJ-60035-TSV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MICROFJ-60035-TSV-TR
|
EBV Elektronik | J-SERIES 6MM 35U TSV (Alt: MICROFJ-60035-TSV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 24.7V 420nm 200nm900nm 7.5uA WBGA-36 Photodiodes ROHS | 20 |
|
$31.8582 / $33.3332 | Buy Now |
|
Wuhan P&S | - Min Qty: 1 | 2225 |
|
$32.7800 / $67.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MICROFJ-60035-TSV-TR
onsemi
Buy Now
Datasheet
|
Compare Parts:
MICROFJ-60035-TSV-TR
onsemi
Silicon Photomultiplier Sensors, J-Series (SiPM) 6 mm, 35 µm, TSV, ODCSP-36, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | ODCSP-36 | |
Manufacturer Package Code | 570CP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMPLEX | |
Dark Current-Max | 12000 nA | |
Infrared Range | NO | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AVALANCHE PHOTODIODE | |
Peak Wavelength | 420 nm | |
Reverse Breakdown Voltage-Min | 24.2 V | |
Shape | SQUARE | |
Size | 6.07 mm |