Part Details for MICROFJ-40035-TSV-TR by onsemi
Overview of MICROFJ-40035-TSV-TR by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65240-035LF | Amphenol Communications Solutions | Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row. | |
51940-035LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 24S 1P Vertical Receptacle. |
Price & Stock for MICROFJ-40035-TSV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2895
|
Newark | J-Series 4Mm 35U Tsv/ Reel |Onsemi MICROFJ-40035-TSV-TR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2800 | Buy Now |
DISTI #
5556-MICROFJ-40035-TSV-TRCT-ND
|
DigiKey | SENSOR PHOTODIODE 420NM 14WBGA Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2985 In Stock |
|
$20.4750 / $34.7400 | Buy Now |
DISTI #
MICROFJ-40035-TSV-
|
Avnet Americas | J-SERIES 4MM 35U TSV - Tape and Reel (Alt: MICROFJ-40035-TSV-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$20.8026 / $22.2768 | Buy Now |
DISTI #
863-MFJ40035TSVTR
|
Mouser Electronics | Photodiodes J-SERIES 4MM 35U TSV RoHS: Compliant | 0 |
|
$20.4700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$20.7600 / $60.9300 | Buy Now | |
DISTI #
MICROFJ-40035-TSV-TR
|
Avnet Silica | J-SERIES 4MM 35U TSV (Alt: MICROFJ-40035-TSV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MICROFJ-40035-TSV-TR
|
EBV Elektronik | J-SERIES 4MM 35U TSV (Alt: MICROFJ-40035-TSV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MICROFJ-40035-TSV-TR
MICROFJ-40035-TSV-TR CAD Models
MICROFJ-40035-TSV-TR Part Data Attributes
|
MICROFJ-40035-TSV-TR
onsemi
Buy Now
Datasheet
|
Compare Parts:
MICROFJ-40035-TSV-TR
onsemi
Silicon Photomultiplier Sensors, J-Series (SiPM) 4 mm, 35 µm, TSV, ODCSP-16, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | ODCSP-16 | |
Manufacturer Package Code | 570CN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMPLEX | |
Dark Current-Max | 4000 nA | |
Infrared Range | NO | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AVALANCHE PHOTODIODE | |
Peak Wavelength | 420 nm | |
Reverse Breakdown Voltage-Min | 24.2 V | |
Shape | SQUARE | |
Size | 3.93 mm |