Part Details for MICRF022BM by Microchip Technology Inc
Overview of MICRF022BM by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MICRF022BM
MICRF022BM CAD Models
MICRF022BM Part Data Attributes
|
MICRF022BM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MICRF022BM
Microchip Technology Inc
Consumer Circuit, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MICRF022BM
This table gives cross-reference parts and alternative options found for MICRF022BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MICRF022BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MICRF022BM-FS12 | Consumer Circuit, PDSO8, SOP-8 | Microchip Technology Inc | MICRF022BM vs MICRF022BM-FS12 |
MICRF022YM-FS48-TR | SPECIALTY CONSUMER CIRCUIT | Microchip Technology Inc | MICRF022BM vs MICRF022YM-FS48-TR |
MICRF022BM-FS24 | Consumer Circuit, PDSO8, SOP-8 | Microchip Technology Inc | MICRF022BM vs MICRF022BM-FS24 |
MICRF022YM-FS24 | SPECIALTY CONSUMER CIRCUIT, PDSO8 | Microchip Technology Inc | MICRF022BM vs MICRF022YM-FS24 |
MICRF022YM-FS12-TR | SPECIALTY CONSUMER CIRCUIT | Microchip Technology Inc | MICRF022BM vs MICRF022YM-FS12-TR |
MICRF022YM-FS24-TR | SPECIALTY CONSUMER CIRCUIT | Microchip Technology Inc | MICRF022BM vs MICRF022YM-FS24-TR |
MICRF022YM-FS12 | SPECIALTY CONSUMER CIRCUIT, PDSO8 | Microchip Technology Inc | MICRF022BM vs MICRF022YM-FS12 |