Part Details for MICRF008BMTR by Micrel Inc
Overview of MICRF008BMTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MICRF008BMTR
MICRF008BMTR CAD Models
MICRF008BMTR Part Data Attributes:
|
MICRF008BMTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MICRF008BMTR
Micrel Inc
Consumer Circuit, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MICRF008BMTR
This table gives cross-reference parts and alternative options found for MICRF008BMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MICRF008BMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MICRF008YMTR | SPECIALTY CONSUMER CIRCUIT, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | MICRF008BMTR vs MICRF008YMTR |
MICRF008YM-TR | Consumer Circuit, PDSO8, LEAD FREE, SOIC-8 | Micrel Inc | MICRF008BMTR vs MICRF008YM-TR |
MICRF008YM | Consumer Circuit, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | MICRF008BMTR vs MICRF008YM |