MICC/N-R56K-20
FASTRON GmBH
Description: General Purpose Inductor, 0.56uH, 10%, Phenolic-Core,

Overview of MICC/N-R56K-20 by FASTRON GmBH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MICC/N-R56K-20 by FASTRON GmBH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MICC/N-R56K-20 by FASTRON GmBH

MICC/N-R56K-20
FASTRON GmBH
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FASTRON ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Tubular
Core Material
Phenolic
DC Resistance
0.28 Ω
Inductance-Nom (L)
0.56 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.5 mm
Lead Length
4 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.3 mm
Package Length
7 mm
Package Style
Axial
Packing Method
Box
Quality Factor-Min (at L-nom)
35
Rated Current-Max
0.7 A
Self Resonance Frequency
260 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
25.2 MHz
Tolerance
10%
Want to compare parts?
  1. MICC/N-R56K-20
    FASTRON GmBH
    General Purpose Inductor, 0.56uH, 10%, Phenolic-Core,
    VS

Alternate Parts for MICC/N-R56K-20

This table gives cross-reference parts and alternative options found for MICC/N-R56K-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MICC/N-R56K-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MICC/N-R56K-50 General Purpose Inductor, 0.56uH, 10%, Phenolic-Core, FASTRON GmBH MICC/N-R56K-20 vs MICC/N-R56K-50
MICC-R56K-20 General Purpose Inductor, 0.56uH, 10%, Phenolic-Core, FASTRON GmBH MICC/N-R56K-20 vs MICC-R56K-20
MICC/N-R56K-01 General Purpose Inductor, 0.56uH, 10%, Phenolic-Core, FASTRON GmBH MICC/N-R56K-20 vs MICC/N-R56K-01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MICC/N-R56K-20 by FASTRON GmBH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MICC/N-R56K-20 by FASTRON GmBH

Select Manufacturer
Which Manufacturer of MICC/N-R56K-20 would you like to use for your alert(s)?
  • Please alert me when MICC/N-R56K-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MICC/N-R56K-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MICC/N-R56K-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MICC/N-R56K-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MICC/N-R56K-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MICC/N-R56K-20 by FASTRON GmBH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: