Part Details for MIC94310-SYMT-T5 by Microchip Technology Inc
Overview of MIC94310-SYMT-T5 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC94310-SYMT-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3310
|
Newark | 200Ma Ripple Blocker, With Fixed Output Voltage Follower, 4 Udfn 1.2X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC94310-SYMT-T5 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3800 | Buy Now |
DISTI #
576-4324-1-ND
|
DigiKey | IC REG LINEAR 3.3V 200MA 4TDFN Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
MIC94310-SYMT-T5
|
Avnet Americas | 200MA RIPPLE BLOCKER, WITH FIXED OUTPUT VOLTAGE FOLLOWER - Tape and Reel (Alt: MIC94310-SYMT-T5) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
MIC94310-SYMT-T5
|
Avnet Americas | 200MA RIPPLE BLOCKER, WITH FIXED OUTPUT VOLTAGE FOLLOWER - Tape and Reel (Alt: MIC94310-SYMT-T5) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
NAC | 200mA Ripple Blocker, with Fixed Output Voltage Follower - Package: 4 UDFN 1.2x1.6x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
MIC94310-SYMT-T5
|
Avnet Silica | 200MA RIPPLE BLOCKER, WITH FIXED OUTPUT VOLTAGE FOLLOWER (Alt: MIC94310-SYMT-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC94310-SYMT-T5
|
EBV Elektronik | 200MA RIPPLE BLOCKER, WITH FIXED OUTPUT VOLTAGE FOLLOWER (Alt: MIC94310-SYMT-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC94310-SYMT-T5
MIC94310-SYMT-T5 CAD Models
MIC94310-SYMT-T5 Part Data Attributes:
|
MIC94310-SYMT-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94310-SYMT-T5
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.04 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Regulation-Max | 0.004% | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.2 mm |
Alternate Parts for MIC94310-SYMT-T5
This table gives cross-reference parts and alternative options found for MIC94310-SYMT-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94310-SYMT-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94310-SYMT | 3.3V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT | Microchip Technology Inc | MIC94310-SYMT-T5 vs MIC94310-SYMT |