Part Details for MIC94053YC6 by Microchip Technology Inc
Overview of MIC94053YC6 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC94053YC6
MIC94053YC6 CAD Models
MIC94053YC6 Part Data Attributes
|
MIC94053YC6
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94053YC6
Microchip Technology Inc
2000mA, 6V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SC-70, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 6 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MIC94053YC6
This table gives cross-reference parts and alternative options found for MIC94053YC6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94053YC6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94053YC6TR | 2000mA, 6V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, SC-70, 6 PIN | Microchip Technology Inc | MIC94053YC6 vs MIC94053YC6TR |
MIC94053BC6 | Small Signal Field-Effect Transistor, 2A I(D), 6V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Microchip Technology Inc | MIC94053YC6 vs MIC94053BC6 |
MIC94053YC6TR | 2000mA, 6V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, SC-70, 6 PIN | Rochester Electronics LLC | MIC94053YC6 vs MIC94053YC6TR |
MIC94053BC6TR | Small Signal Field-Effect Transistor, 2A I(D), 6V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Microchip Technology Inc | MIC94053YC6 vs MIC94053BC6TR |