Part Details for MIC94030YM4 by Rochester Electronics LLC
Overview of MIC94030YM4 by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC94030YM4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | TINYFET P-CHANNEL MOSFET | 5000 |
|
RFQ |
Part Details for MIC94030YM4
MIC94030YM4 CAD Models
MIC94030YM4 Part Data Attributes
|
MIC94030YM4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MIC94030YM4
Rochester Electronics LLC
1000mA, 13.5V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, SOT-143, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-143 | |
Package Description | LEAD FREE, SOT-143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 13.5 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MIC94030YM4
This table gives cross-reference parts and alternative options found for MIC94030YM4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94030YM4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94030BM4T&R | Small Signal Field-Effect Transistor, 1A I(D), 13.5V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-143, 4 PIN | Microchip Technology Inc | MIC94030YM4 vs MIC94030BM4T&R |
MIC94030BM4 | Small Signal Field-Effect Transistor, 1A I(D), 13.5V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-143, 4 PIN | Microchip Technology Inc | MIC94030YM4 vs MIC94030BM4 |
MIC94030YM4-TR | 1000mA, 13.5V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Microchip Technology Inc | MIC94030YM4 vs MIC94030YM4-TR |
MIC94030BM4 | 1000mA, 13.5V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOT-143, 4 PIN | Rochester Electronics LLC | MIC94030YM4 vs MIC94030BM4 |
MIC94030BM4T&R | Small Signal Field-Effect Transistor, 1A I(D), 13.5V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-143, 4 PIN | Micrel Inc | MIC94030YM4 vs MIC94030BM4T&R |