There are no models available for this part yet.
Overview of MIC914BM5TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MIC914BM5TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MIC914BM5TR-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-5 Min Qty: 650 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
39125 In Stock |
|
$0.4600 | Buy Now |
CAD Models for MIC914BM5TR by Microchip Technology Inc
Part Data Attributes for MIC914BM5TR by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Part Package Code
|
SOT-23
|
Package Description
|
LSSOP, TSOP5/6,.11,37
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
15 µA
|
Bias Current-Max (IIB) @25C
|
9 µA
|
Common-mode Reject Ratio-Nom
|
85 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
16000 µV
|
JESD-30 Code
|
R-PDSO-G5
|
Length
|
2.9 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-10 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TAPE AND REEL
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Slew Rate-Nom
|
350 V/us
|
Supply Current-Max
|
5.5 mA
|
Supply Voltage Limit-Max
|
10 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
300000
|
Wideband
|
YES
|
Width
|
1.6 mm
|
Alternate Parts for MIC914BM5TR
This table gives cross-reference parts and alternative options found for MIC914BM5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC914BM5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC914BM5 | Operational Amplifier, 1 Func, 16000uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC914BM5TR vs MIC914BM5 |
MIC913YM5 | OP-AMP, 16000uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO5 | Microchip Technology Inc | MIC914BM5TR vs MIC913YM5 |
MIC914YM5 | OP-AMP, 16000uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO5 | Microchip Technology Inc | MIC914BM5TR vs MIC914YM5 |
Related Parts for MIC914BM5TR
-
MK22FN1M0VMC12RMicrocontrollers
-
MJWI10-48D12Other Analog ICs
-
MIC9131YQS-TRSwitching Regulator or Controllers
-
MIC809SUTRPower Management Circuits
-
MIC5255-3.3YML-TRLinear Regulator ICs
-
MICRF104BMOther Consumer ICs
-
MINT1180A2875K01Power Supply Modules
-
MLH100PGT19APressure Sensors
-
MK1575-01GLFClock Drivers