Part Details for MIC9131BM by Micrel Inc
Overview of MIC9131BM by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC9131BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Rochester Electronics | MIC9131 - High-VOLTAGE, High-SPEED TELECOM DC-TO-DC Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 156 |
|
$1.5600 / $1.8300 | Buy Now |
Part Details for MIC9131BM
MIC9131BM CAD Models
MIC9131BM Part Data Attributes
|
MIC9131BM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC9131BM
Micrel Inc
Switching Controller Current-mode 2500kHz Switching Freq-Max BICMOS PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOP-16 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.895 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 2500 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MIC9131BM
This table gives cross-reference parts and alternative options found for MIC9131BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC9131BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC9131BMTR | Switching Controller, Current-mode, 2500kHz Switching Freq-Max, BICMOS, PDSO16, SOP-16 | Microchip Technology Inc | MIC9131BM vs MIC9131BMTR |
MIC9131YM | SWITCHING CONTROLLER, 2500kHz SWITCHING FREQ-MAX, PDSO16 | Microchip Technology Inc | MIC9131BM vs MIC9131YM |
MIC9131BM | SWITCHING CONTROLLER, 2500kHz SWITCHING FREQ-MAX, PDSO16, SOP-16 | Rochester Electronics LLC | MIC9131BM vs MIC9131BM |
MIC9131YMTR | SWITCHING CONTROLLER, 2500kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, SOP-16 | Microchip Technology Inc | MIC9131BM vs MIC9131YMTR |